| Quantité | Prix |
|---|---|
| 1+ | 20,000 $ |
Informations produit
Aperçu du produit
240-137 is a mini grabber test clips with leads. The mini grabber test clips (also known as micro grabber test clips or IC clips) with leads provide a grabber type connection that can be added to the end of MTE cables to connect to integrated circuits, component leads, and other circuit components. The lead (or pigtail) end slides easily into female breadboard wire and provides a secure connection. The clip end has two small pincers that can grab components and wires up to 1.27mm in diameter. These spring loaded pincers are accessed by pushing on the end of the mini-grabber and when released will hold tight for full electrical contact. If noise is a particular concern the Mini-grabber Test Clips provide a direct connection from the grabbers to the MTE cables without the pigtail, but can be harder to connect.
- Lightweight construction
- Pig-tail (breadboard wire) connection compatible with female terminated MTE cables
- Able to grasp components up to 1.27mm in diameter
Contenu
5-pack mini grabber test clips with leads (colors included: red, blue, green, white, black).
Spécifications techniques
Mini Claw Test Clip
100mm
-
-
3.94"
Black, Blue, Green, Red, White
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit