Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

1 203 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 44,770 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
44,77 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Aperçu du produit
C8SMVN is a 8" locking sheet metal clamp. Crescent locking pliers are made to an exacting standards that result in improved durability and long-term performance. They meet stringent ASME standards B107.24 and B107.36, as applicable, including proven strength and maximum jaw opening capacity. All Crescent locking plier has a cushion grip trigger for easier grip release and a hex key recess in the tightening screw for when additional leverage is needed. The clamps head and body has the narrow profile necessary for work in tight or confined spaces. After initial grip is set, clamp can be tightened further by turning the adjusting screw with a hex key.
- Compound action for powerful non-slip locking grip
- Red plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion
- Maximum jaw opening meets ASME specifications
- 5inch handle length, sheet metal jaw type, 8inch overall length
- Full lifetime warranty, 3.8inch jaw thickness, 1.95inch jaw width
- Nickel plated finish, 0.7inch overall height, 2.3inch overall width
- 1.63inch jaw capacity, 1.7inch jaw length, alloy steel material
Spécifications techniques
Plier Style
Locking
Overall Length
8"
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
1.63"
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit