Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantDWYER
Réf. FabricantMMA-5
Code Commande82AK7167
Gamme de produitMini-Master MMA Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 107,690 $ |
| 5+ | 102,310 $ |
| 10+ | 96,930 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
107,69 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantDWYER
Réf. FabricantMMA-5
Code Commande82AK7167
Gamme de produitMini-Master MMA Series
Fiche technique
Flow Rate Min1SCFH
Flow Rate Max10SCFH
Supply Voltage Min-
Supply Voltage Max-
Product RangeMini-Master MMA Series
SVHCTo Be Advised
Aperçu du produit
MMA-5 is a series MMA Mini-Master® 2" scale flowmeter. It is constructed from transparent nylon material providing high chemical resistance and is easily disassembled via the provided key for cleaning or reconfiguration. Typical applications include medical equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.
- Flowmeter value range from 1-10SCFH air
- Low installation costs with easy mounting
- Long operation life with durable construction
- Precision moulding enables high repeatability
- White back on the flow tube allows for better visibility of the float increasing reading accuracy
- Side printed scale graduations allows for instantaneous flow reading saving time
- Compact bodies require minimal panel space freeing valuable space
- Temperature limit of 130°F (54°C) and accuracy of ±4% FS
- 5/16" OD for push on rubber or plastic tubing with provided spring tubing clamp
- Connect to rigid tubing with double compression fitting
Spécifications techniques
Flow Rate Min
1SCFH
Supply Voltage Min
-
Product Range
Mini-Master MMA Series
Flow Rate Max
10SCFH
Supply Voltage Max
-
SVHC
To Be Advised
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
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit