2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Meters
                                                                                                  Imprimer la page

                                                                                                  MMF-10-PV

                                                                                                  Air Flowmeter, 1 to 10 SCFH, 10 psi, 10 % Accuracy, 1/4", 54 °C

                                                                                                  DWYER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DWYER MMF-10-PV
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantMMF-10-PV
                                                                                                  Code Commande82AK7178
                                                                                                  Gamme de produitMini-Master MMF Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+64,470 $
                                                                                                  5+61,250 $
                                                                                                  10+58,030 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  64,47 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  DWYER
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantMMF-10-PV
                                                                                                  Code Commande82AK7178
                                                                                                  Gamme de produitMini-Master MMF Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Flow Rate Min1SCFH
                                                                                                  Flow Rate Max10SCFH
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Product RangeMini-Master MMF Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  MMF-10-PV is a series MMF Mini-Master® 1-1/2" scale compact flowmeter with bottom mount valve, ideal for measuring small-volume Air. It features bezel type mounting that can be quickly installed from the front of the instrument panel. Typical applications include medical equipment, air samplers, pollution monitors, chemical injectors and cabinet purging.

                                                                                                  • Flowmeter value range from 1-10SCFH air, with bottom mount valve
                                                                                                  • Low installation costs with easy mounting
                                                                                                  • Long operation life with durable construction
                                                                                                  • Precision moulding enables high repeatability
                                                                                                  • White back on the flow tube allows for better visibility of the float increasing reading accuracy
                                                                                                  • Side printed scale graduations allows for instantaneous flow reading saving time
                                                                                                  • Compact bodies require minimal panel space freeing valuable space
                                                                                                  • Temperature limit of 125°F (51°C) and accuracy of ±10% FS
                                                                                                  • 1/4" OD for push on rubber or plastic tubing
                                                                                                  • Connect to rigid tubing with double compression fitting

                                                                                                  Spécifications techniques

                                                                                                  Flow Rate Min

                                                                                                  1SCFH

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Mini-Master MMF Series

                                                                                                  Flow Rate Max

                                                                                                  10SCFH

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised
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
                                                                                                  SVHC :To Be Advised