2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Carts
                      Imprimer la page

                      83246

                      35 7 DR TL CART WITH LIFT TOP - GEARWRENCH ROHS COMPLIANT: NA

                      GEARWRENCH 83246
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantGEARWRENCH
                      Réf. Fabricant83246
                      Code Commande88AH4734
                      Découvrez tous les documents techniques
                      79 En Stock
                      Livraison dans 2-3 jours ouvrables(Expédition directe par le fournisseur)
                      Commandez avant 21 h
                      QuantitéPrix
                      1+2 619,120 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      2 619,12 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantGEARWRENCH
                      Réf. Fabricant83246
                      Code Commande88AH4734
                      SVHCTo Be Advised

                      Aperçu du produit

                      83246 is a 35" 7 drawer GSX series rolling tool cart with tilt top. GEARWRENCH GSX tool storage products are built for the day-to-day needs of professional users. Designed with durability, access and maximum storage capacity in mind, this provides superior tool storage solutions for the toughest work environments. GSX tool chests, cabinets, and tool carts are designed to optimize even the most advanced user’s workspace and include features like a textured coated finish, integrated power strips, heavy-duty industrial casters, and aluminum drawer pulls. When paired with our full line of mechanics hand tools, GEARWRENCH GSX Tool Storage products cover the needs of every level of a professional user. It includes inner arc side handle with a coated finish providing resistance protection and ease to transport cabinet. Heavy-duty industrial polypropylene casters 2 fixed and 2 swivel, providing easy mobility of the cabinet. Each caster's weight is rated to 450lbs.

                      • 20 gauge steel cabinet body for added strength and durability
                      • Auto return sliding drawers with 100 lb capacity ball bearing slides
                      • Tubular lock and key for added security of chest contents
                      • Textured coated paint finish provides increased resistance to corrosion, weather and staining
                      • Equipped with black foam liners for each drawer and top storage space for protection
                      • Built-in charging station with 4 outlets, 2 USB ports, and an on/off switch
                      • 3 year limited warranty
                      • 20inch depth, 35inch width, 39inch height
                      • Storage volume is 16244in³, textured finish, polypropylene caster material

                      Spécifications techniques

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Manufacturer Catalogue EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable