| Quantité | Prix |
|---|---|
| 1+ | 349,000 $ |
| 5+ | 331,900 $ |
| 10+ | 327,270 $ |
| 25+ | 326,060 $ |
| 50+ | 324,780 $ |
Informations produit
Aperçu du produit
EN4SD12106GY is an Eclipse series Type 4 mild steel wall mount enclosure with hinge door with quarter turn/handle. It is designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wall mount applications. It has impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. Complies with UL 508A Type 3R, 4, and 12, CSA Type 3R, 4, and 12. It also complies with IEC 60529, IP66, NEMA Type 3R/4/1. Door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options. Doors may be easily removed for modifications and are interchangeable.
- ANSI 61 grey color
- Type A latching has slotted quarter turns
- Dimension is 12inch x 10inch x 6inch (H x W x D)
- Cover and enclosure are phosphatized and finished with recoatable powder inside
- Smooth, continuously welded seams ground smooth
- Formed lip on enclosure to exclude flowing liquids and contaminants
- Seamless poured-in place gasket, collar studs provided for mounting inner panel
- Bonding stud provided on door and grounding stud installed in enclosure
- Hinges are constructed from 304 stainless steel
- Hinge pins are stainless steel
Contenu
Wall mount enclosure, Hardware kit (panel mounting nuts and sealing washers).
Spécifications techniques
Wall Mount
305mm
152mm
Gray
12"
6"
No SVHC (25-Jun-2025)
Steel
254mm
IP66
NEMA 3R, 4, 12
10"
Eclipse Series
Documents techniques (2)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit