2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. RF Coaxial Cable Assemblies
                                                                                                  Imprimer la page

                                                                                                  SF550S/11PC24/21PC24/1000MM

                                                                                                  Cable Length - Imperial:39.4"

                                                                                                  HUBER+SUHNER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  HUBER+SUHNER SF550S/11PC24/21PC24/1000MM
                                                                                                  FabricantHUBER+SUHNER
                                                                                                  Réf. FabricantSF550S/11PC24/21PC24/1000MM
                                                                                                  Code Commande50AJ6036
                                                                                                  Gamme de produitSucoflex 500 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+2 269,940 $
                                                                                                  3+2 185,880 $
                                                                                                  5+2 133,330 $
                                                                                                  10+2 070,270 $
                                                                                                  25+2 028,240 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 269,94 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  HUBER+SUHNER
                                                                                                  FabricantHUBER+SUHNER
                                                                                                  Réf. FabricantSF550S/11PC24/21PC24/1000MM
                                                                                                  Code Commande50AJ6036
                                                                                                  Gamme de produitSucoflex 500 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Connector to Connector2.4mm Plug to 2.4mm Jack
                                                                                                  Cable Length - Imperial39.4"
                                                                                                  Cable Length - Metric1m
                                                                                                  Coaxial Cable TypeSUCOFLEX 550S
                                                                                                  Impedance50ohm
                                                                                                  Jacket ColorBlue
                                                                                                  Product RangeSucoflex 500 Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Aperçu du produit

                                                                                                  SF550S/11PC24/21PC24/1000MM is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.

                                                                                                  • High performance up to 70GHz
                                                                                                  • Very long service life >100’000 cycles
                                                                                                  • Excellent insertion loss
                                                                                                  • Phase and amplitude stability with flexure and movement
                                                                                                  • Torque, crush, and kink resistance
                                                                                                  • Abrasion, moisture and dust resistance
                                                                                                  • Extremely precise and repeatable measurements
                                                                                                  • Minimizes replacement needs and reduces investment costs
                                                                                                  • Designed for easy handling and usability
                                                                                                  • Short delivery time, excellent price-performance ratio

                                                                                                  Spécifications techniques

                                                                                                  Connector to Connector

                                                                                                  2.4mm Plug to 2.4mm Jack

                                                                                                  Cable Length - Metric

                                                                                                  1m

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  Sucoflex 500 Series

                                                                                                  Cable Length - Imperial

                                                                                                  39.4"

                                                                                                  Coaxial Cable Type

                                                                                                  SUCOFLEX 550S

                                                                                                  Jacket Color

                                                                                                  Blue

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)
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
                                                                                                  SVHC :No SVHC (10-Jun-2022)