2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Hybrid Polymer Aluminium Electrolytic Capacitors
                      Imprimer la page

                      PHH223MKL3540ME4

                      Hybrid Aluminium Electrolytic Capacitor, 540 µF, ± 20%, 63 V, Radial, 0.005 ohm

                      KEMET PHH223MKL3540ME4
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantKEMET
                      Réf. FabricantPHH223MKL3540ME4
                      Code Commande79AK1503
                      Gamme de produitPHH223 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      16 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+8,440 $
                      10+8,440 $
                      25+8,440 $
                      50+8,440 $
                      100+8,440 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      8,44 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantKEMET
                      Réf. FabricantPHH223MKL3540ME4
                      Code Commande79AK1503
                      Gamme de produitPHH223 Series
                      Fiche technique

                      Data Sheet

                      Capacitance540µF
                      Capacitance Tolerance± 20%
                      Voltage(DC)63V
                      Capacitor Case / PackageRadial
                      ESR0.005ohm
                      Lifetime @ Temperature2000 hours @ 125°C
                      Product Diameter16.2mm
                      Product Length-
                      Product Width-
                      Product Height27.7mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangePHH223 Series
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      PHH223 is a high CV conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH223 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH223 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHH223 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.

                      • High performance radial crown capacitors for automotive applications with extremely high demands
                      • 8000 hours at +125°C
                      • High temperature capability up to 140°C
                      • Extremely high ripple current
                      • Up to 45Arms, continuous load
                      • High vibration resistance up to 20g 22h/axis
                      • Polarized all-welded design
                      • Self-healing behaviors
                      • Outstanding electrical performance

                      Spécifications techniques

                      Capacitance

                      540µF

                      Voltage(DC)

                      63V

                      ESR

                      0.005ohm

                      Product Diameter

                      16.2mm

                      Product Width

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PHH223 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Case / Package

                      Radial

                      Lifetime @ Temperature

                      2000 hours @ 125°C

                      Product Length

                      -

                      Product Height

                      27.7mm

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q200

                      Documents techniques (2)

                      Manufacturer Catalogue EN