Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

MDP SCAN DEMONSTRATOR

PD Scan Demonstrator, 90 VAC to 264 VAC, 8 hr Backup, 2 hr Charging, Lemo, USB Type C, Bluetooth

MEGGER MDP SCAN DEMONSTRATOR
MEGGER MDP SCAN DEMONSTRATOR
MEGGER MDP SCAN DEMONSTRATOR
MEGGER MDP SCAN DEMONSTRATOR
MEGGER MDP SCAN DEMONSTRATOR
MEGGER MDP SCAN DEMONSTRATOR
×
×

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant :
MEGGER MEGGER
Réf. Fabricant:
MDP SCAN DEMONSTRATOR
Code Commande :
81AH0418
Découvrez tous les documents techniques

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
90VAC

:
264VAC

:
8hr

:
2hr

:
Bluetooth, Lemo, USB Type C

:
MPD Scan Demonstrator, Transport Case, Batteries


Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (1)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

Aperçu du produit

MPD SCAN DEMONSTRATOR is a handheld scanner for PD surveying in MV and HV plants. Defects in medium and high voltage systems not only require costly repairs, but can lead to failures of network sections with corresponding consequences. Therefore, it is in the interest of all network operators to recognize signs of impending defects as early as possible and to be able to take appropriate countermeasures in time. With the MPD Scan, Megger offers a lightweight, robust and portable PD scanner that can quickly inspect various types of equipment for partial discharge signals. The MPD Scan is used for the early detection of partial discharges emanating from defects in medium voltage switchgears and other electric equipment. For this purpose, the device has two internal sensors (TEV, airborne acoustic) and can also be operated with various types of external sensors.
  • For fast verification of partial discharge activity in MV and HV plants
  • „Universal application range due variety of sensors
  • Integrated camera and QR code scanner
  • Reporting via MeggerBook RE software

Contenu

MPD Scan demonstrator, Transport case, Batteries.

0 En stock

Ni annulation ni retour possible

???PF_PDP_RSP_SUP???

1 480,35 $

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 1 480,35 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --