Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 18 semaine(s)
Informations produit
FabricantNXP
Réf. FabricantFRDM-17510EJ-EVB
Code Commande30Y6367
Fiche technique
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMPC17510
Silicon Family Name-
For Use WithNXP FRDM-KL25Z & Arduino Development Platforms
Kit ContentsExpansion Board MPC17510, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
FRDM-17510EJ-EVB is a MPC17510EJ evaluation board that features the MPC17510EJ H-bridge motor driver IC, which features the ability to drive brushed DC motors in both directions. The MPC17510EJ incorporates internal control logic, a charge pump, gate drive, and high current, low RDS(on) MOSFET output circuitry. An auxiliary gate drive for an external MOSFET circuit is also available.
- Compatible with Freedom series evaluation boards such as FRDM-KL25Z
- Built in fuse for both part and load protection
- Screw terminals to provide easy connection of power and loads
- Test points to allow probing of signals
- Built in voltage regulator to supply logic level circuitry
- LED to indicate status of the on board voltage regulator
Contenu
Evaluation board, Assembled and tested evaluation board/module in an anti-static bag, Warranty card.
Spécifications techniques
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
-
Kit Contents
Expansion Board MPC17510, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
MPC17510
For Use With
NXP FRDM-KL25Z & Arduino Development Platforms
Product Range
-
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit