Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

M74VHC1GT50DTT1G

Buffer, 1.65 V to 5.5 V, SOT-23-5

Date/Lot Code
ONSEMI M74VHC1GT50DTT1G
×
×

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant :
ONSEMI ONSEMI
Réf. Fabricant:
M74VHC1GT50DTT1G
Code Commande :
61K1045
Découvrez tous les documents techniques

Aperçu du produit

The M74VHC1GT50DTT1G is a single gate Non-inverting Buffer IC fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3V CMOS logic to 5V CMOS logic or from 1.8V CMOS logic to 3V CMOS logic while operating at the high-voltage power supply. The input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows to be used to interface high voltage to low voltage circuits. The output structures also provide protection when VCC=0V.
  • Designed for 1.65 to 5.5VCC operation
  • tPD=3.5ns Typical at VCC=5V high speed
  • ICC=1A (maximum) at TA=25°C Low power dissipation
  • Power down protection provided on inputs and outputs
  • Balanced propagation delays
  • Pin and function compatible with other standard logic families
  • FETs=104, equivalent gates=26 Chip complexity
  • Pb-free device

Applications

Automotive

Avertissements

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
Buffer, Non Inverting


:
SOT-23

:
5Pins

:
1.65V

:
5.5V

:
74VHC


:
-55°C

:
125°C


:
MSL 1 - Unlimited

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (6)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler
Meilleures ventes

6 276 En stock Vous en voulez davantage ?

Commandez avant 18 h

expédition le jour même

Une plus grande quantité sera disponible en stock à partir de la semaine débutant le 23-09-25

???PF_PDP_RSP_SUP???

0,654 $

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce (fournie en bande découpée)
plusieurs: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 0,654 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
25+ 0,422 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
50+ 0,348 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
100+ 0,273 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
250+ 0,226 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
500+ 0,181 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
1000+ 0,138 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --