| Quantité | Prix |
|---|---|
| 1+ | 69,490 $ |
| 25+ | 66,640 $ |
| 50+ | 61,360 $ |
| 100+ | 59,730 $ |
| 200+ | 57,700 $ |
| 500+ | 55,270 $ |
Informations produit
Aperçu du produit
The 2249-K-24 is a 24-inch RG174/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
- The molded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
- Gold-plated center contacts assure the most noise free connection possible
- The connectors and cable are impedance matched
- 50Ω Impedance
Applications
Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation
Spécifications techniques
BNC Plug to BNC Plug
0.61m
BNC Straight Plug
50ohm
-
24"
RG174
BNC Straight Plug
Black
No SVHC (15-Jun-2015)
Documents techniques (1)
Produits de remplacement pour 2249-K-24
5 produit(s) trouvé(s)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit