Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

HIP4080A/81AEVALZ

Evaluation Board, HIP4080A H-Bridge Driver, High Frequency, 80V

RENESAS HIP4080A/81AEVALZ
×
×

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant :
RENESAS RENESAS
Réf. Fabricant:
HIP4080A/81AEVALZ
Code Commande :
84AC6722

Aperçu du produit

Evaluation board is used to demonstrate the HIP4080A and HIP4081A 80V/2.5A peak, high frequency, full bridge FET drivers with charge pump and input comparators. The HIP4080A and HIP4081A are high frequency, medium voltage full bridge N-channel FET driver ICs, available in 20 lead plastic SOIC and DIP packages. These FET drivers switch at frequencies up to 1MHz making them well suited for driving voice coil motors, switching power amplifiers and power supplies. The HIP4080A includes an input comparator, used to facilitate the hysteresis and PWM modes of operation. The HIP4081A can drive every possible switch combination except those which would cause a shoot-through condition. Typical applications include medium/large voice coil motors, full bridge power supplies, switching power amplifiers, high performance motor controls, noise cancellation systems, battery powered vehicles, peripherals and uninterruptible power supplies (UPS).
  • Drives N-channel FET full bridge including high side chop capability (HIP4080A)
  • Independently drives four N-channel FETs in half bridge or full bridge configurations (HIP4081A)
  • Bootstrap supply max voltage to 95VDC
  • Drives 1000pF load at 1MHz in free air at +50°C with rise and fall times of typically 10ns
  • User programmable dead time
  • Charge pump and bootstrap maintain upper bias supplies
  • DIS (disable) pin pulls gates low
  • Input logic thresholds compatible with 5V to 15V logic levels
  • Very low power consumption
  • Undervoltage protection

Avertissements

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
Renesas

:
HIP4080A, HIP4081A

:
Power Management

:
Half Bridge Driver

:
Eval Board HIP4080A/HIP4081A


Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (1)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

1 En stock Vous en voulez davantage ?

Livraison en 2 à 4 jours ouvrables
(stock au Royaume-Uni)

???PF_PDP_RSP_SUP???

299,56 $

Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix Votre prix
 
 
1+ 299,56 $
Tarif promotionnel
Prix contractuel
Prix Internet exclusif
Prix contractuel Internet exclusif
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter au panier Ajouter au panier Précommande
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --