2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Imprimer la page

                      ISL3283EFHZ-T

                      Line Receiver IC, RS422 / RS485 interface, 3 V to 5.5 V, SOT-23-6

                      RENESAS ISL3283EFHZ-T
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantRENESAS
                      Réf. FabricantISL3283EFHZ-T
                      Code Commande59M8715
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                      Informations produit

                      FabricantRENESAS
                      Réf. FabricantISL3283EFHZ-T
                      Code Commande59M8715
                      Fiche technique

                      Data Sheet

                      IC TypeRS485 / RS422 Receiver
                      Device TypeLine Receiver
                      IC Interface TypeRS422, RS485
                      InterfacesRS422, RS485
                      No. of Receivers1Receivers
                      No. of Transmitters-
                      Communication Mode-
                      Driver Case StyleSOT-23
                      IC Case / PackageSOT-23
                      Data Rate Max20Mbps
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      No. of Pins6Pins
                      No. of Nodes256
                      ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
                      Fail SafeOpen, Short, Terminated
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Spécifications techniques

                      IC Type

                      RS485 / RS422 Receiver

                      IC Interface Type

                      RS422, RS485

                      No. of Receivers

                      1Receivers

                      Communication Mode

                      -

                      IC Case / Package

                      SOT-23

                      Supply Voltage Min

                      3V

                      No. of Pins

                      6Pins

                      ESD Protection

                      ±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      Device Type

                      Line Receiver

                      Interfaces

                      RS422, RS485

                      No. of Transmitters

                      -

                      Driver Case Style

                      SOT-23

                      Data Rate Max

                      20Mbps

                      Supply Voltage Max

                      5.5V

                      No. of Nodes

                      256

                      Fail Safe

                      Open, Short, Terminated

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Produits de remplacement pour ISL3283EFHZ-T

                      2 produit(s) trouvé(s)