2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment License Key Upgrades
                                                                                                  Imprimer la page

                                                                                                  MXO3-K36

                                                                                                  Test License Key Upgrade, Frequency Response Analysis Upgrade, R&S MXO 3 Series Oscilloscopes

                                                                                                  ROHDE & SCHWARZ
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ROHDE & SCHWARZ MXO3-K36
                                                                                                  ROHDE & SCHWARZ MXO3-K36
                                                                                                  ROHDE & SCHWARZ MXO3-K36
                                                                                                  ROHDE & SCHWARZ MXO3-K36
                                                                                                  ROHDE & SCHWARZ MXO3-K36
                                                                                                  FabricantROHDE & SCHWARZ
                                                                                                  Réf. FabricantMXO3-K36
                                                                                                  Code Commande51AM8465
                                                                                                  Gamme de produitMXO 3 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+2 597,270 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 597,27 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ROHDE & SCHWARZ
                                                                                                  FabricantROHDE & SCHWARZ
                                                                                                  Réf. FabricantMXO3-K36
                                                                                                  Code Commande51AM8465
                                                                                                  Gamme de produitMXO 3 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeFrequency Response Analysis Upgrade
                                                                                                  For Use WithR&S MXO 3 Series Oscilloscopes
                                                                                                  Product RangeMXO 3 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  MXO3-K36 is a frequency response analysis (FRA) option for MXO3 series oscilloscope. Easily characterize the frequency response of various electronic devices, including passive filters and amplifier circuits. Precisely measure the control loop response (CLR) and power supply rejection ratio (PSRR) in switch mode power supplies. The FRA option leverages the built-in oscilloscope waveform generator to create stimulus signals from 10MHz to 100MHz. By measuring the stimulus signal to output signal ratio for the device under test at each test frequency, the oscilloscope accurately plots logarithmic gain and phase for valuable insights into device behavior.

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  Frequency Response Analysis Upgrade

                                                                                                  Product Range

                                                                                                  MXO 3 Series

                                                                                                  For Use With

                                                                                                  R&S MXO 3 Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised