Quantité | Prix |
---|---|
1+ | 526,880 $ |
5+ | 408,650 $ |
10+ | 336,050 $ |
Informations produit
Aperçu du produit
The AZM170-11ZRK-24VAC/DC is a 1NO/1NC safety Interlock Switch designed for machines/work cells where access to a hazardous work area must be controlled until safe conditions exist. Their solenoid-latching feature permits locking a machine guard until dangerous conditions, which may exist immediately after removal of power, have abated. Solenoid-latching may be controlled by a time delay, motion detector and position sensor. The unit features independent actuator key (guard) position and solenoid-latching pin position contacts. It permits the prevention of machine restart until the guard is closed and the solenoid-latching pin is in the locked position. It consists of an electromechanical safety interlock switch joined to a solenoid-latching mechanism. Both the safety switch and solenoid mechanism feature positive-break contacts. In addition the actuator key features a built-in latch (unlocked key holding force of 7 pounds) and an auxiliary manual unlocking device.
- Compact design
- Highly tamper-resistant
- Positive-break NC contacts
- Two key entry locations
- Rugged, corrosion-resistant, high-impact glass-fibre reinforced housing
- High-strength stainless steel actuator key
- Easy-to-wire screw terminals
- Built-in manual unlatching release (via special triangular key)
- Padlockable key for added security during maintenance
- IP67 Protection rating (watertight design)
Spécifications techniques
-
1NO / 1NC
230V
-
24V
To Be Advised
-
IDC
4A
IP67
4A
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit