Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Options de conditionnement
1 670 En Stock
Vous en voulez davantage ?
90 Livraison dans 1-3 jours ouvrables(US stock)
1580 Livraison dans 2-4 jours ouvrables(UK stock)
Commander avant 21:00
| Quantité | Prix |
|---|---|
| 1+ | 0,537 $ |
| 10+ | 0,537 $ |
| 25+ | 0,537 $ |
| 50+ | 0,537 $ |
| 100+ | 0,537 $ |
| 250+ | 0,537 $ |
| 500+ | 0,537 $ |
| 1000+ | 0,537 $ |
Prix pour :Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
0,54 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantSGMICRO
Réf. FabricantSGM8270-2XS8G/TR
Code Commande69AK5098
Fiche technique
No. of Channels2Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ8V/µs
Supply Voltage Range3.3V to 36V,± 1.65V to ± 18V
Supply Voltage Range3.3V to 36V,± 1.65V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise, Precision, High Voltage
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.2mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers2 Amplifier
Slew Rate8V/µs
Aperçu du produit
SGM8270-2XS8G/TR is a low noise, precision, high voltage dual operational amplifier. It is designed to offer a wide input common-mode voltage range and output voltage swing. It features low noise, high slew rate, low input bias and offset current, and low offset voltage. Application includes high impedance sensor, photodiode amplifier, high end, professional audio, DAC output amplifier, medical.
- Wide input common mode and differential voltage ranges
- Low input bias and offset current, output short-circuit protection
- Rail-to-rail input and output, high input impedance
- Maximum low offset voltage of 2.8mV, low noise of 15nV/Hz at 1KHz
- Gain-bandwidth product of 2.5MHz
- High slew rate of 8V/µs
- SOIC-8 package, operating temperature range from -40°C to +125°C
Spécifications techniques
No. of Channels
2Channels
Slew Rate Typ
8V/µs
Supply Voltage Range
3.3V to 36V,± 1.65V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
3.3V to 36V,± 1.65V to ± 18V
IC Case / Package
SOIC
Amplifier Type
Low Noise, Precision, High Voltage
Input Offset Voltage
1.2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SOIC
Bandwidth
2.5MHz
Slew Rate
8V/µs