2. Automation & Process Control
                                                                                                  3. Control Stations & Bodies
                                                                                                  4. Control Stations
                                                                                                  Imprimer la page

                                                                                                  GGT-PL05

                                                                                                  Control Station, 5 Position

                                                                                                  BERNSTEIN
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  BERNSTEIN GGT-PL05
                                                                                                  FabricantBERNSTEIN
                                                                                                  Réf. FabricantGGT-PL05
                                                                                                  Code Commande18J4533
                                                                                                  Egalement appeléGTIN UPC EAN: 8718234214385
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  BERNSTEIN
                                                                                                  FabricantBERNSTEIN
                                                                                                  Réf. FabricantGGT-PL05
                                                                                                  Code Commande18J4533
                                                                                                  Egalement appeléGTIN UPC EAN: 8718234214385
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Contact Configuration-
                                                                                                  No. of Positions5 Position
                                                                                                  Approvals / Standards-
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Switch Case-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  • Single row, 4 button design with emergency stop button
                                                                                                  • Robust insulated housing
                                                                                                  • Supplied with 1NO contact (Emergency stop 1NC)
                                                                                                  • A combination of up to three NO/NC contacts can be fitted to each button
                                                                                                  • 2 and 3 speed contact blocks can be fitted
                                                                                                  • Paired buttons are mechanically interlocked
                                                                                                  • 16A contacts
                                                                                                  • Steel suspension hanger and cable strain relief included as standard
                                                                                                  • Sealed to IP65

                                                                                                  Spécifications techniques

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Approvals / Standards

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Positions

                                                                                                  5 Position

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Switch Case

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility