2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Soldering Iron Kits
                                                                                                  Imprimer la page

                                                                                                  72601

                                                                                                  Soldering Iron Kit, ThermaSolder™

                                                                                                  STEINEL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STEINEL 72601
                                                                                                  FabricantSTEINEL
                                                                                                  Réf. Fabricant72601
                                                                                                  Code Commande01T1277
                                                                                                  Gamme de produitSteinel 726
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  STEINEL
                                                                                                  FabricantSTEINEL
                                                                                                  Réf. Fabricant72601
                                                                                                  Code Commande01T1277
                                                                                                  Gamme de produitSteinel 726
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit ContentsTS 600 Soldering Iron, Heat Blower Tip, Reflector Tip, Hot Knife Tip, Chisel Tip, Soldering Tip
                                                                                                  Product RangeSteinel 726
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  The 72601 is a TS600K Auto Soldering Iron Kit with cordless, safe operation anywhere, ready to use 15seconds after ignition, tank contains fuel for 160minutes of operation. High capacity soldering iron offers auto ignition, powerful 30 to 125W output and a refillable 38ml tank for 120 minutes of continuous use.

                                                                                                  • 250 to 550°C Soldering iron tip Temperature rating
                                                                                                  • 1316°C Torch temperature rating
                                                                                                  • Standard butane fuel triple filtered fuel type
                                                                                                  • CE and RoHS compliant

                                                                                                  Applications

                                                                                                  Automotive, Maintenance & Repair

                                                                                                  Spécifications techniques

                                                                                                  Kit Contents

                                                                                                  TS 600 Soldering Iron, Heat Blower Tip, Reflector Tip, Hot Knife Tip, Chisel Tip, Soldering Tip

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  Steinel 726

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility