You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAG3110FCR1 - 

Hall Effect Sensor, DFN, 10 Pins, 1.62 V, 3.6 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MAG3110FCR1
Newark Part No.:
07W3591
Technical Datasheet:
MAG3110FCR1   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
-
:
-
:
DFN
:
10
:
1.62
:
3.6
:
-40
:
85
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This device can be used in conjunction with a 3-axis accelerometer to realize an orientation independent electronic compass that can provide accurate heading information. It features a standard I2C serial interface output and smart embedded functions. The MAG3110 is capable of measuring magnetic fields with an output data rate (ODR) up to 80 Hz; these output data rates correspond to sample intervals from 12.5 ms to several seconds.
  • Low-power, single-shot measurement mode
  • 400 kHz fast mode compatible I2C interface
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Sensing & Instrumentation, Consumer Electronics, Robotics, Automotive

Alternatives for MAG3110FCR1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $6.91   10+ $5.39   25+ $4.38   50+ $3.86   100+ $3.77   250+ $3.56   500+ $3.52   1000+ $3.06   More Pricing...

Restricted Item Add
     

Each

1+ $6.91   10+ $5.39   25+ $4.38   50+ $3.86   100+ $3.77   250+ $3.56   500+ $3.52   1000+ $3.06   More Pricing...

Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.