You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VLA517-01R

IGBT Module, Single, 4 A, 60 °C, SIP

VLA517-01R - IGBT Module, Single, 4 A, 60 °C, SIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VLA517-01R
Newark Part No.:
56P5390
Technical Datasheet:
VLA517-01R   Datasheet
See all Technical Docs

Product Overview

  • Gate resistance 1.1Ω
  • High output voltage 14.5V
  • Low output voltage -4V
  • Rise & fall time 1.0µs
  • Operating temperature -25°C to +60°C
  • Pin/Package 15/SIL
  • Maximum switching frequency 40kHz
  • Single supply voltage range 20V to 22V needed
  • Photo coupler input current range 9mA to 11mA
  • Built-in over current protection circuit
  • Applications include UPS, SMPS & inverter
  • Few external components needed
  • Isolation voltage 2500V rms

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single

:
4A

:
-

:
-

:
60°C

:
SIP

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

501 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$16.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $15.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $15.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $13.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange