You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G20NN0

Tape Kit, GaffGun Series, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GAFFGUN GAFFGUN
Manufacturer Part No:
G20NN0
Newark Part No.:
95Y0882
Product Range
Gaffgun Series
Technical Datasheet:
G20NN0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Floorguide, Tape Core, Tape Gun, Extension Handle, Cable Guide Small, Cable Guide Medium, Cable Guide, Large

:
Gaffgun Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The GaffGun™ is the revolutionary tape applicator that lays floor tape over cables. Unlike anything you’ve ever seen, the GaffGun both gathers cables and effortlessly lays tape over them. In addition, the GaffGun will applies various floor tapes for a variety of purposes. Whether you are seaming a dance floor, marking your warehouse, masking off an area, or laying double-sided carpet tape, the GaffGun is the easiest and most efficient way to get the job done. The GaffGun™ (patent pending) is the single greatest advancement in floor tape since gaffer's tape was invented. Saving over 90% of the time to lay floor tape, The GaffGun™ simplifies your job while saving time, money, and your back. The GaffGun will lay tape over cables, extension cords, rope or even air hoses. Cables don't even have to be straight—the GaffGun™ uses a funneling system to straighten and center your cables and then lay tape over them. GaffTech designed the patent-pending CoreLock™ tape to work in unison with the GaffGun, producing consistent results in every tape run. GaffGun™ CoreLock tape is wound on a plastic core that locks onto the GaffGun's hub, keeping tape centered and allowing use of the GaffGun's tensioning knob. Every detail was designed to make your most difficult jobs dramatically easier.
  • No faster way to tape cables
  • Decreases liability and costly accidents
  • Reduces effort, pain and trouble
  • Keeps cables neat and organized
  • Designed and built to last
  • The GaffGun works based on a series of interchangeable CableGuides
  • Select the right CableGuide for the size and number of cables you’re taping, snap it in, and you’re ready to go
  • CoreLock tape core is designed to keep your tape centered, and give you the ability to adjust tape tension
  • Includes: The GaffGun, Long extension handle, CableGuide - Small (compatible with 2"-3" tapes, 1-2 XLR cables)
  • Includes: CableGuide - Medium (compatible with 3" tapes, 3-4 XLR cables), CableGuide - Large (compatible with 3" tapes, 5-6 XLR cables)
  • Includes: FloorGuide (for applications not involving cables), Note: Does not include CoreLock™ tapes

6 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$398.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $398.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange