You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21-353
Sheet Material, Double Clad, Epoxy Glass Composite, 1.57mm, 228.6mmx152.4mm
- Manufacturer:
- GC ELECTRONICS GC ELECTRONICS
- Manufacturer Part No:
- 21-353
- Newark Part No.:
- 16F464
- Technical Datasheet:
- 21-353 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sheet Material, Double Clad, Pre-sensitized
- :
- Epoxy Glass Composite
- :
- -
- :
- 228.6mm
- :
- 152.4mm
- :
- 1.57mm
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- UL94V-0 Flammability rating
- High quality PC board
Applications
Industrial
43 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 10-15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $25.16 | |
25+ | $22.65 | |
50+ | $20.13 |
Pricing is unavailable. Please contact customer services.