You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB1035-GF-P-0-B-B

USB Stacked Connector, USB Type A, USB 2.0, 4 Positions, Right Angle, Brass, Gold Plated Contacts

USB1035-GF-P-0-B-B - USB Stacked Connector, USB Type A, USB 2.0, 4 Positions, Right Angle, Brass, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB1035-GF-P-0-B-B
Newark Part No.:
05W3589
Product Range
USB1035 Series
See all Technical Docs

Product Range Selector (USB1035 Series)

See all from this product range

Product Overview

The GCT dual, USB type A, connector was initially chosen for cost, service, lead time and reliability. These connectors could be used as a replacement for Raspberry Pi moduls. Usually two dual USB connectors are used on each Raspberry Pi device to enable the attachment of peripherals such as keyboards, mice and webcams which provide the Pi with additional functionality.
  • Current Rating: 1.8A
  • Voltage Rating: 30VAC
  • Number of contacts: 2 x 4
  • Kinked shell stake
  • Without locating peg
  • 15.32mm profile
  • Metallic Shell: SPCC
  • Durability: 1,500 Cycle

Applications

Communications & Networking, Computers & Computer Peripherals, Data / Computing, Electronics Design, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things), IoT (Internet of Things), Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
USB 2.0

:
4Positions

:
Right Angle

:
Brass

:
Gold Plated Contacts

:
USB1035 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

512 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.323

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.83
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.798
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.775
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.744
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.709
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.67
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.569
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.519
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange