You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB2066-05-RBHM-15-STB-00-00-A

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

USB2066-05-RBHM-15-STB-00-00-A - USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
USB2066-05-RBHM-15-STB-00-00-A - USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB2066-05-RBHM-15-STB-00-00-A
Newark Part No.:
69R4880
See all Technical Docs

Product Overview

The USB2066-05-RBHM-15-STB-00-00-A is a 5-contact type B Mini USB 2.0 Horizontal Receptacle with 15µinch gold plated phosphor bronze (T=0.25mm) contact terminal, a black UL94V-0 housing and brass (T=0.4mm) metallic shell. The USB2066 series connector has surface type PCB mount, side entry type, top mount position and without shell stake.
  • No offset, without post
  • 3.96mm Profile
  • 1A Current rating
  • 30VDC Voltage rating
  • 50mΩ Maximum contact resistance
  • 100MΩ Minimum insulation resistance (apply 100VDC)
  • 100VAC for one minute Dielectric withstanding voltage, no discharge or flash
  • 5000 Cycles durability

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini USB Type B

:
USB 2.0

:
Receptacle

:
5Positions

:
Surface Mount

:
Right Angle

:
Phosphor Bronze

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

4,145 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.323

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.921
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.827
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.782
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.734
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.665
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.625
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ $0.584
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ $0.505
$0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.