You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB3090-30-A

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

USB3090-30-A - USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
USB3090-30-A - USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB3090-30-A
Newark Part No.:
28X2572
Technical Datasheet:
USB3090-30-A   Datasheet
See all Technical Docs

Product Overview

Description This right angle, surface-mount connector features a black thermoplastic housing and is rated for extreme durability at 10, 000 cycles.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro USB Type AB

:
USB 2.0

:
Receptacle

:
5Positions

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.539

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
Quantity Price Your Price
 
 
1500+ $0.539
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ $0.461
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange