You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB3090-30-A

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

USB3090-30-A - USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
USB3090-30-A - USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB3090-30-A
Newark Part No.:
58T0866
Technical Datasheet:
USB3090-30-A   Datasheet
See all Technical Docs

Product Overview

The USB3090-30-A is a 5-contact type A/B Micro USB 2.0 Horizontal Receptacle with 30µinch gold plated copper alloy contact terminal, a black UL94V-0 LCP housing and stainless steel metallic shell. The USB3090 series connector has surface type PCB mount, side entry type, bottom mount position, mating face lead in and outer shell stake.
  • No locating peg
  • 2.4mm Profile
  • 1.0A Signal (Pins 2, 3, 4), 1.8A power (Pins 1, 5) current rating
  • 100V Voltage rating
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 250VAC/minute Dielectric withstanding voltage
  • 10,000 cycles Durability

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro USB Type AB

:
USB 2.0

:
Receptacle

:
5Positions

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

1,418 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.872

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.872
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.733
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.687
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.618
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.577
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ $0.537
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ $0.459
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange