You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LCR-58 - 

LCR Meter, Tweezer, ESR, 1 % - 3 % Accuracy, 205 mm x 40 mm x 24.5 mm

LCR-58 - LCR Meter, Tweezer, ESR, 1 % - 3 % Accuracy, 205 mm x 40 mm x 24.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCR-58
Newark Part No.:
92X9184
Technical Datasheet:
LCR-58   Datasheet
See all Technical Docs

Product Information


:
SMD Component Testing Tweezer

:
10kHz

:
200H

:
6000µF

:
20Mohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tweezer LCR meter with ESR. This is a compact LCR (inductance, capacitance and resistance) meter with a tweezer form factor. It is small enough for one hand operation and ideally suited to testing SMD.
  • 6000 count LED display
  • High quality, precise full-feature LCR meter with ESR and diode test
  • Auto select mode and manually select between parallel or series mode
  • Data hold
  • Manually selectable frequency
  • Parallel or series mode
  • 3V button-type lithium battery (x2, CR2032)

Applications

Test & Measurement

Contents

LCR meter, Operating instructions manual.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/10/20

$146.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $146.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.