You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C303B

Auto Set Clock Radio

GPX C303B
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GPX GPX
Manufacturer Part No:
C303B
Newark Part No.:
93X7574

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Auto Set Dual Alarm Clock Radio AM/FM clock radio with 1.2" green LED display, station memory presets, dual alarm, auto time set feature, and USB port for mobile phone charging. Choose to wake from the radio or buzzer sound. Powered by included AC adapter. Battery backup requires a CR2032 battery (pre-installed).
  • Auto time set feature
  • Daylight savings time control
  • Digital AM/FM radio (PLL)
  • Dual alarm
  • 1.2" green LED display
  • Station memory presets (10 FM, 10 AM)
  • Last user's setting memory
  • USB port for mobile phone charging
  • PM indicator
  • Low battery indicator
  • Digital volume control
  • Digital clock
  • Wake to radio or buzzer
  • Snooze and sleep function
  • Gradual wake to radio
  • Dimmer control
  • Time zone control
  • Built-in speaker
  • Built-in AM antenna
  • Built-in FM wire antenna
  • AC power input: requires an AC/DC power adapter (included)
  • Battery backup for clock: requires a CR2032 battery (pre-installed)
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --