You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MT863S

8GB Digital Audio/MP3 Player with 2.8? Touchscreen

GPX MT863S
GPX MT863S
GPX MT863S
GPX MT863S
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GPX GPX
Manufacturer Part No:
MT863S
Newark Part No.:
71Y3432

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

8GB Digital Audio/MP3 Player Enjoy listening to music with a large 2. 8” touchscreen display. Watch movies, look at photos, and play music at your fingertips. Includes rechargeable battery, built-in microphone, and voice recorder.
  • Digital audio player with 8GB installed flash memory
  • Digital audio: MP3, WMA (non-DRM), WAV
  • Digital video: AMV
  • Digital photos: JPEG, BMP
  • 2. 8” full color touch TFT display
  • Preset EQ: rock, pop, jazz, classical, normal, bass
  • Digital volume control
  • Built-in microphone
  • Voice Recording
  • Digital FM radio (PLL)
  • Micro-SD memory card reader
  • Micro-USB port, 2. 0 high speed
  • Stereo headphone jack
  • Stopwatch
  • DC battery power: built-in rechargeable lithium polymer battery
  • Battery life: ~6 hours audio, ~2 hours video
  • Includes: micro-USB to USB cable, one set of stereo earbuds, and video conversion software.
  • Not compatible with Windows 10
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --