You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDE1587B

15.6" LED TV with Built-In DVD Player

GPX TDE1587B
GPX TDE1587B
GPX TDE1587B
GPX TDE1587B
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GPX GPX
Manufacturer Part No:
TDE1587B
Newark Part No.:
33AC0101

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15.6"

:
1366 x 768

:
720p HDTV, HDMI, VGA, USB

:
ATSC / NTSC

:
DVD












Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

All-in-one Entertainment - This space-saving entertainment solution is perfect for any room. Enjoy sharp, colorful pictures on the 15" LED. Connect a Cable/Satellite receiver to enjoy HDTV. Connect a video game console or use as a PC monitor. Enjoy DVDs, CDs, and photo CDs with the built-in DVD player. Play MP3s and view photos from USB stick or SD card. This Prototyping System for the BBC micro:bit is a great way to start making circuits and making experiments without the need to solder.This prototyping system uses a specially designed Edge Connector Breakout Board for BBC micro:bit that gives full access to the pins on the bottom of the BBC micro:bit. The BBC micro:bit pins are broken out to a row of pin headers, the SCL and SDA pins are separated at the edge of the board providing easy identification. The PCB includes a prototyping area with 3V, 0V and unconnected rows that can be soldered to. This allows easy connection of switches, sensors and any pull-up or pull-down resistors etc. as required.No soldering is required.
  • 15.6" LCD display with LED backlight
  • 1366 x 768 native resolution
  • 720p HDTV
  • DVD player: DVD, DVD±R/RW
  • CD player: CD, CD-R/RW, JPEG CD
  • Aspect ratio: 16:9
  • Brightness: 200cd/m²
  • Max color: 16.7 million
  • Contrast: 400:1
  • Response time: <12ms
  • Viewing angle: 80°H, 40°V
  • ATSC/NTSC tuner, NTSC video system, Progressive scan
  • V-chip - parental controls/viewer controls
  • Multi-language on-screen display, Slot-load disc player, Auto-scan, Electronic program guide, Sleep timer
  • Closed captioning, Digital volume control, Built-in stereo speakers
  • HDMI input, Component video input, VGA PC video input, Composite video input
  • USB port: supports JPEG, MP3 file formats
  • SD memory card reader: supports JPEG, MP3
  • Optical digital audio output, RCA stereo audio inputs, 3.5mm PC audio input, RF input, Stereo headphone jack
  • USB service port: for firmware updates only
  • Full-function remote
  • Wall mountable
  • Dual Voltage: 220V/50Hz, 120V/60Hz
  • DC power input: requires an AC/DC power adapter (included)
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2 Minimum: 2
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --