You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE1982B

Screen Size:18.5"

GPX TE1982B
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GPX GPX
Manufacturer Part No:
TE1982B
Newark Part No.:
62X6579
Technical Datasheet:
TE1982B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18.5"


:
Composit Video Input, USB port, Optical Digital Audio Output, RCA Stereo audio inputs, 3.5mm PC Audio Input, RF input, Stereo headphone jack,













:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

19" LED TV This high definition LED TV features a beautiful crystal clear display and the HDMI Input supports sources up to 1080p. An HDTV Tuner is built in allowing for high definition over-the-air digital playback. Use the PC Input to turn your TV into a High Definition Computer Monitor. Your computer's sound can be run through the Audio Input, instantly increasing the quality of your laptop or desktop computer's audio.
  • 18.5” LED display
  • Display supports: 720p, 1080i, 1080p
  • 1366 x 768 native resolution
  • 720p HDTV
  • Aspect ratio: 16:9
  • Brightness: 450cd/m2
  • Max color: 16.7 million
  • Contrast: 3000:1
  • Response time: <6.5ms
  • Viewing angle: 176°H, 176°V
  • ATSC/NTSC tuner
  • Progressive scan, V-chip, Multi-language on-screen display ,Auto-scan, Electronic program guide, Sleep timer, Closed captioning
  • Digital volume control
  • Built-in stereo speakers
  • HDMI input, Component video input, VGA PC video input, Composite video input
  • USB port: supports JPEG, MP3 file formats
  • Optical digital audio output, RCA stereo audio inputs, 3.5mm PC audio input, RF input, Stereo headphone jack
  • Full-function remote (2 AAA batteries included)
  • Wall mountable
  • Dual Voltage: 220V/50Hz, 120V/60Hz
  • DC power input: requires an AC/DC power adapter (included)
Best Seller

Available for back order

Deliveries start from 20/08/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$248.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $248.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --