You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C-ABDH-ADAPTER - 

Connector Adapter, DIN, 8 Positions, Receptacle, D Sub, 9 Positions, Plug

C-ABDH-ADAPTER - Connector Adapter, DIN, 8 Positions, Receptacle, D Sub, 9 Positions, Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C-ABDH-ADAPTER
Newark Part No.:
39T9816
Technical Datasheet:
C-ABDH-ADAPTER   Datasheet
See all Technical Docs

Product Overview

The C-ABDH-ADAPTER is an 8 Positions Connector Adapter with 8MDIN female to DB9 male connector for DH+ that converts the 8MDIN cable end of the standard 1784-U2DHP to a DB9M. The older AB processors have only a DB9 female plug accessing them was difficult. The device is a no-hassle solve for this programming challenge.

Applications

Computers & Computer Peripherals

Product Information

Find similar products Choose and modify the attributes above to find similar products.

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$87.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $87.13
 
10+ $79.09
 
25+ $77.98
 
50+ $76.03
 
100+ $70.84
 
250+ $62.61
 
500+ $56.34