You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GG-32 - 

Development Board Enclosure, Breakout Case For FLIR Lepton Breakout Board, Stand Only

GG-32 - Development Board Enclosure, Breakout Case For FLIR Lepton Breakout Board, Stand Only
GG-32 - Development Board Enclosure, Breakout Case For FLIR Lepton Breakout Board, Stand Only

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GG-32
Newark Part No.:
31AC3326

Product Information

:
FLIR Lepton Breakout Board
:
47.6mm
:
35mm
:
34.8mm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Lepton Breakout Cases for the FLIR Lepton Breakout Board are a great way to protect your Lepton and breakout board. The premium case features a jumper wire lock and mountable stand. The mountable stand has a tapped hole with 1/4" 20 threads for a tripod mount. The stand is not required for the case to work. This case is compatible with the 50° Lepton with and without shutter as well as the 25° Lepton.
  • Weight - 14 grams
  • Dimension - 35 x 47.6 x 34.8 (mm WxHxD)

Related Searches

8 In stock

Available in quantity shown

To order more than shown inventory, contact sales

8 in stock for same day shipping
$28.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $38.56
$28.65
Promotional price
Contract Price
Web only price
Web only contract price