You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GDS-1102-U - 

Digital Oscilloscope, GDS-1000-U Series, 2 Channel, 100 MHz, 250 MSPS, 4 kpts, 3.5 ns

GDS-1102-U - Digital Oscilloscope, GDS-1000-U Series, 2 Channel, 100 MHz, 250 MSPS, 4 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-1102-U
Newark Part No.:
79T9534
Product Range
GDS-1000-U Series
Technical Datasheet:
GDS-1102-U   Datasheet
See all Technical Docs

Product Information

:
GDS-1000-U Series
:
2 Channel
:
100MHz
:
250MSPS
:
4 kpts
:
3.5ns
:
TFT LCD Color
:
DSO, One 100MHz GTP-100A-4 Passive Probe Per Ch, User Manual, Power Cord
:
Lifetime Warranty
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-1102-U from GW Instek is a GDS-1000-U series 100MHz, 2-channel, digital storage oscilloscope. This easy to use oscilloscope provides a unique solution and operates at 100MHz with a real time sampling rate of 250MSa/s and Equivalent smaling rate of 25GSa/s, giving users a more flexible option to process incoming signals. Coupled with the high resolution 5.7” colour TFT display with user-friendly interface USB device and host port make the GDS-1000A-U series feature rich. It features a 2mV/div to 10V/div vertical sensitivity, 1Mohm input impedance and 100V to 240V AC power source.
  • Math Function: Add, Subtract, FFT
  • Fast horizontal position mark and search
  • Auto measurement gating, flexible probe factor setting
  • GO/NOGO function, PC remote control software, datalogger
  • FFT/FFTrms and zoom FFT measurement
  • 250MSa/s real time sample rates maximum, 25GSa/s equivalent time
  • Observation expand by ground/centre observation-delay on/ off
  • 4k points per channel record length, 2mV to 10V vertical scale, 1ns to 50s horizontal range
  • Up to 19 automatic measurements, auto/normal trigger
  • Digital storage counter function, zoom FFT, cursor readout, auto-set

Applications

Test & Measurement

Contents

GDS-1102 digital storage oscilloscope, User manual, Power cord, GTP-100A-4 100MHz (10:1/1:1) switchable passive probe.

Footnotes

Make sure the BNC input voltage does not exceed 300V peak.

Warnings

The power supply voltage should not fluctuate more than 10%.

Related Searches

23 In stock

23 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

$397.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $397.67
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.