You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GUT-6000B

Logic IC Analyzer, Digital, 100 V, 240 V, 60 Hz

GW INSTEK GUT-6000B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GUT-6000B
Newark Part No.:
27W5892
Technical Datasheet:
GUT-6000B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
100V

:
240V

:
60Hz

:
-

:
-

:
105mm

:
335mm

:
300mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The GUT-6000B is a desktop digital IC tester. Oriented toward automating testing tasks, the GUT-6000B contains high-end features such as auto-search and loop testing. Automated processes provide an intelligent and continuous process for detecting defective ICs. Self-diagnosis functions and over-load protection mechanisms make the GUT-6000B close to maintenance-free, releasing users from unnecessary hassles. The wide device coverage includes the 1800 series as well as the ubiquitous TTL and CMOS, providing a one-size fits-all solution for an IC testing bench area.
  • Loop Test
  • Auto-Search
  • Self-Diagnosis
  • Over-Load Protection
  • Measures 1800 Device
  • 54/74 Series TTL
  • 4000 and 4500 Series CMOS
  • Test Socket : 28-Pin

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

User manual × 1 & Power cord × 1.

0 In stock

Non-Cancelable / Non Returnable

$1,473.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,473.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --