You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LCR-8105G - 

LCR Meter, Bench, 5 MHz, 100 kH, 1 F, 0.1 Gohm, LCR-8000G Series

LCR-8105G - LCR Meter, Bench, 5 MHz, 100 kH, 1 F, 0.1 Gohm, LCR-8000G Series
LCR-8105G - LCR Meter, Bench, 5 MHz, 100 kH, 1 F, 0.1 Gohm, LCR-8000G Series
LCR-8105G - LCR Meter, Bench, 5 MHz, 100 kH, 1 F, 0.1 Gohm, LCR-8000G Series
LCR-8105G - LCR Meter, Bench, 5 MHz, 100 kH, 1 F, 0.1 Gohm, LCR-8000G Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
LCR-8105G
Newark Part No.:
77R3739
Product Range
LCR-8000G Series
Technical Datasheet:
LCR-8105G   Datasheet
See all Technical Docs

Product Information


:
Bench

:
5MHz

:
100kH

:
1F

:
0.1Gohm

:
LCR-8000G Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCR-8105G is a 5MHz High Precision LCR Meter provides accuracy, versatility and high resolution for a wide range of component measurements, even including DC resistance measurement and voltage/current monitoring. The multi-step function allows on-screen programming of customized measurement sequence with pass/fail indication. Each program includes 30 test steps and each test step can be set with selected parameters and test limits. Under Multi-step operation, a tedious work routine can be done step by step automatically just at a press of a button. With graph mode, display the component impedance response either over a wide range of test frequency sweep or over a wide range of test voltage sweep in a graph chart. This gives an analysis result of either impedance vs. frequency or impedance vs. applied voltage all at a glance.
  • Wide test frequency from 20Hz from 10/5/1MHz
  • 0.1% Basic accuracy and 6-digits measurement resolution
  • Large LCD display with intuitive user interface
  • Full measuring functions with DUT V/I monitor
  • PASS/FAIL function with judgment alarm
  • DC resistance measurement

Applications

Test & Measurement

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 29/06/20

$11,137.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11,137.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.