New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Electronic Loads
                      Print Page

                      PEL-3032E

                      DC Electronic Load, 1-CH, 300 W, Programmable, 2.5 V, 500 V, 15 A

                      GW INSTEK PEL-3032E
                      GW INSTEK PEL-3032E
                      GW INSTEK PEL-3032E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoPEL-3032E
                      Newark Part No.16AC3895
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoPEL-3032E
                      Newark Part No.16AC3895
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Power Rating300W
                      DC Load TypeProgrammable
                      Operating Voltage Min2.5V
                      Operating Voltage Max500V
                      Operating Current Max15A
                      Manufacturer Warranty-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The PEL-3032E from GW Instek is a PEL-3000E series 300W (2.5V to 500V/15A) programmable single-channel DC electronic load. It has an easy to read LCD panel and user-friendly interface. Features high speed and accurate measurement capability for electronic component, battery, portable charger and power products that require low to medium power consumption. It is designed for current sink operation starting from 60mA and aims at measurement applications including charger, adapter, various power supply equipment and portable charger. It has seven operating modes namely constant current, constant voltage, constant resistance, constant power, constant current + constant voltage, constant resistance + constant voltage & constant power + constant voltage. Different test conditions such as static function to sink a constant current, dynamic function to periodically switch between two sink conditions and sequence function to provide tests for more than two sink conditions.

                      • Fast/ normal sequence function, soft start
                      • Battery discharge test
                      • OCP, OPP test automation for DUT provide users with high resolution measurement values
                      • Maximum slew rate is 2.5A/s
                      • OCP, OPP, UVP, OVP, OTP, RVP protection
                      • Integrate voltage, current and power measurement functions, external voltage or resistance control
                      • Rear panel BNC, trigger IN/OUT
                      • USB/GPIB (optional), analogue external control
                      • 100VAC to 120VAC/ 200VAC to 240VAC, 47Hz to 63Hz power supply
                      • Dimension is 213.8mm (W) x 124mm (H) x 400.5mm (D), weight is approximately 7.5Kg

                      Applications

                      Test & Measurement

                      Contents

                      PEL-3032E programmable single-channel DC electronic load, Quick start guide, CD ROM (user manual, programming manual), Power cord(region dependent), Front terminal washers-spring washer(M6)x2, GTL-105A remote sense cables, red x 1, black x 1.

                      Technical Specifications

                      Product Range

                      -

                      DC Load Type

                      Programmable

                      Operating Voltage Max

                      500V

                      Manufacturer Warranty

                      -

                      Power Rating

                      300W

                      Operating Voltage Min

                      2.5V

                      Operating Current Max

                      15A

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.