You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

001100 - 

Plastic Enclosure, Handheld, ABS, 18.25 mm, 59.75 mm, 40.69 mm

001100 - Plastic Enclosure, Handheld, ABS, 18.25 mm, 59.75 mm, 40.69 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
001100
Newark Part No.:
25M6485
Product Range
Clipper Series
Technical Datasheet:
001100   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
18.25mm
:
59.75mm
:
40.69mm
:
-
:
Black
:
-
:
0.719"
:
2.352"
:
1.602"
:
Clipper Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 001100 is a small Clipper Enclosure with black ABS (acrylonitrile butadiene styrene) body. Handheld type and 40 x 60 x 18.5mm external size. Ideally suited for mounting small printed circuit boards for use in hand held applications. Complete with top and bottom, removable front panel, battery door (except on the smallest size) and three self tapping screws. The top panel has a flat display area, perfect for labels, silk screening, membrane keypads or easily machined. The removable end panel is securely clamped by the two box halves and easily customized or replaced by an infra-red panel. Lap joint construction provides protection against access of dust and splashing water.
  • RAL 9018 black colour
  • Moulded with bosses for easy PC board mounting
  • Ergonomically styled for a secure and comfortable grip
  • Satin texture finish
  • Screws are colour matched to enclosure

Applications

Industrial

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

$6.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.94