Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,799.950 |
| 5+ | $1,784.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,799.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418JM13
Newark Part No.24B6133
Product Range1418J Series
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric914mm
External Width - Metric762mm
External Depth - Metric330mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial36"
External Width - Imperial30"
External Depth - Imperial13"
Product Range1418J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
330mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Mild Steel
External Width - Metric
762mm
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
30"
Product Range
1418J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate