Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.340 |
| 5+ | $39.630 |
| 10+ | $37.040 |
| 25+ | $33.870 |
| 50+ | $31.800 |
Price for:Each
Minimum: 1
Multiple: 1
$46.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455R2202
Newark Part No.98H4047
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric165mm
External Depth - Metric220mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial6.5"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1455R2202 from Hammond is a 1455 series clear anodized extruded aluminium enclosure with plastic end panels. It is designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Rugged body constructed from extruded aluminium with a minimum thickness of 0.06" (1.5mm)
- Sized for standard eurocards
- Easy to machine one piece on front and back plastic end panels
- Bezels made with polycarbonate
- Extruded aluminium body includes a slide removable "belly" plate
- Dimension is 1.201" x 6.496" x 8.661" (30.5mm x 165mm x 220mm)(H x W x D)
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
220mm
Body Color
Transparent
External Height - Imperial
1.2"
External Depth - Imperial
8.66"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate