Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.770 |
| 5+ | $38.520 |
| 10+ | $36.000 |
| 25+ | $32.930 |
| 50+ | $30.810 |
Price for:Each
Minimum: 1
Multiple: 1
$45.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455ZT2201BK
Newark Part No.26H1341
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric55.9mm
External Width - Metric88.9mm
External Depth - Metric222mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial3.5"
External Depth - Imperial8.7"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1455ZT series extruded aluminium wall-mount Enclosure designed to house electronics for equipment interfacing where shelf or wall mounting is required. It consists of an aluminium U shaped extrusion body and a slide-in flat aluminium bottom plate. Steel foot L brackets are attached to each end. L brackets are punched with 0.31-inch (7.9mm) diameter keyholes for easy mounting of enclosure.
- Slide-in plate perfect for easy mounting of components
- Rugged body constructed from extruded aluminium with a minimum thickness of 0.06"
- Available in either clear or black anodized finish, the bottom slide-in plate is finished to match
- Two end L brackets are matched to the enclosure
Applications
Industrial
Notes
Recommended screw torque is 5lbf/in.
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
222mm
Body Color
Black
External Height - Imperial
2.2"
External Depth - Imperial
8.7"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
88.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate