Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457C1202
Newark Part No.51R3925
Product Range1457 Series
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.110 |
| 5+ | $38.550 |
| 10+ | $36.030 |
| 25+ | $32.960 |
| 50+ | $30.950 |
Price for:Each
Minimum: 1
Multiple: 1
$45.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457C1202
Newark Part No.51R3925
Product Range1457 Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialAluminum
External Height - Metric31mm
External Width - Metric59mm
External Depth - Metric120mm
IP RatingIP65
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.21"
External Width - Imperial2.32"
External Depth - Imperial4.73"
Product Range1457 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
31mm
External Depth - Metric
120mm
Body Color
Transparent
External Height - Imperial
1.21"
External Depth - Imperial
4.73"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
59mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.32"
Product Range
1457 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate