You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1555NF42GY - 

Plastic Enclosure, Wall Mount, ABS, 60.51 mm, 120.79 mm, 120.79 mm, IP67

1555NF42GY - Plastic Enclosure, Wall Mount, ABS, 60.51 mm, 120.79 mm, 120.79 mm, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555NF42GY
Newark Part No.:
53T5208
Product Range
1555F Series
Technical Datasheet:
1555NF42GY   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ABS
:
60.51mm
:
120.79mm
:
120.79mm
:
IP67
:
Grey
:
NEMA 4, 4X, 12, 13
:
2.46"
:
4.76"
:
4.76"
:
1555F Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Designed for harsh industrial environments or outdoor applications
  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
  • Designed for wall mounting - interior is secure as lid screws are behind the lid
  • Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
  • Standoffs molded in the interior of the lid & enclosure
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
  • Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
  • Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
  • Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
  • Color is a light gray (RAL 7035) to help keep heat absorption down

Alternatives for 1555NF42GY

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

672 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$20.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.15
 
5+ $19.54
 
10+ $18.53