You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1590ZGRP233 - 

Plastic Enclosure, Wall Mount, Polyester (PET), 115 mm, 200 mm, 250 mm, IP65

1590ZGRP233 - Plastic Enclosure, Wall Mount, Polyester (PET), 115 mm, 200 mm, 250 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590ZGRP233
Newark Part No.:
61K2270
Product Range
1590ZGRP Series
Technical Datasheet:
1590ZGRP233   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Polyester (PET)
:
115mm
:
200mm
:
250mm
:
IP65
:
Grey
:
NEMA 4, 4X
:
4.53"
:
7.874"
:
9.843"
:
1590ZGRP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1590ZGRP233 is a heavy-duty thick-wall Enclosure made of watertight glass reinforced polyester with smooth finish. Easy wall mounting via through box - blind hole construction, outside of the gasket protection.
  • Gasketed lid with two piece tongue and groove construction
  • Lid contains self captivated stainless steel screws
  • Internal mounting shelf and bonding/mounting nuts moulded-in

Applications

Industrial

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

$98.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $98.90