You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1591BSGY - 

Plastic Enclosure, Multipurpose, ABS, 30.8 mm, 62 mm, 112 mm, IP54

1591BSGY - Plastic Enclosure, Multipurpose, ABS, 30.8 mm, 62 mm, 112 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591BSGY
Newark Part No.:
51R4098
Product Range
1591 Series
Technical Datasheet:
1591BSGY   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
30.8mm
:
62mm
:
112mm
:
IP54
:
Grey
:
-
:
1.213"
:
2.441"
:
4.409"
:
1591 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1591BSGY is a multi-purpose electronic instrument Enclosure made of economical plastic ideally suited for mounting printed circuit boards. The lap joint construction provides protection against access of dust and splashing water.
  • Integral card guides accept 1.5mm PC cards
  • Lid is secured with self-tapping #4 x 0.5" Philips screws

Applications

Industrial

Alternatives for 1591BSGY

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$3.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.76
$3.21