You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1591XXBSFLBK - 

Plastic Enclosure, Multipurpose, ABS, 113.82 mm, 63.32 mm, 31 mm, IP54

1591XXBSFLBK - Plastic Enclosure, Multipurpose, ABS, 113.82 mm, 63.32 mm, 31 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXBSFLBK
Newark Part No.:
30M2800
Product Range
1591XX S Series
Technical Datasheet:
1591XXBSFLBK   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
113.82mm
:
63.32mm
:
31mm
:
IP54
:
Black
:
-
:
4.5"
:
2.5"
:
1.22"
:
1591XX S Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1591XXBSFLBK is a multi-purpose Enclosure made of economical version plastic with flanged lid. It is ideally suited for mounting horizontal printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
  • Lid and box both contain - moulded in PC board standoffs
  • Lid is secured with black self-tapping #4 x 0.5" Philips screws

Applications

Industrial

Contents

Box and Lid.

Alternatives for 1591XXBSFLBK

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

75 In stock

75 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$6.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.76