You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1591XXFSFLBK - 

Plastic Enclosure, Multipurpose, ABS, 232 mm, 150 mm, 63.5 mm, IP54

1591XXFSFLBK - Plastic Enclosure, Multipurpose, ABS, 232 mm, 150 mm, 63.5 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXFSFLBK
Newark Part No.:
89C9525
Product Range
1591XX S Series
Technical Datasheet:
1591XXFSFLBK   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
232mm
:
150mm
:
63.5mm
:
IP54
:
Black
:
-
:
9.13"
:
5.91"
:
2.5"
:
1591XX S Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1591XXFSFLBK is a Multipurpose Enclosure with flanged lid, made of plastic. Ideally suited for mounting printed circuit boards horizontally, flanged lid is perfect for wall or shelf mounting and enclosure security. Internal sides of enclosure are smooth for easy connector installation, moulded from easy to machine, economical black plastic with a satin texture.
  • Strong tongue and groove lid to box construction
  • Provides protection against access of dust and splashing water
  • Lid and box both having moulded in PC board standoffs

Applications

Industrial

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

19 in stock for same day shipping
$6.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $12.91
$6.90