You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1591XXSTBU - 

Plastic Enclosure, Flame Retardant, UL94V-0, Multipurpose, ABS, 109 mm, 81 mm, 44 mm, IP54

1591XXSTBU - Plastic Enclosure, Flame Retardant, UL94V-0, Multipurpose, ABS, 109 mm, 81 mm, 44 mm, IP54
1591XXSTBU - Plastic Enclosure, Flame Retardant, UL94V-0, Multipurpose, ABS, 109 mm, 81 mm, 44 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXSTBU
Newark Part No.:
05N0021
Technical Datasheet:
1591XXSTBU   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
109mm
:
81mm
:
44mm
:
IP54
:
Blue
:
-
:
4.3"
:
3.2"
:
1.72"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1591XXSTBU is a multi-purpose plastic Enclosure made of translucent blue ABS plastic ideally suited for mounting printed circuit boards horizontally. The internal sides of enclosure are smooth for easy connector installation. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm, black Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
  • UL94V-0 Flammability rating
  • Lid and box both contain - moulded in PC board standoffs

Applications

Industrial

Contents

Box, Lid, 4x Cover screws and Installed brass inserts.

Related Searches

285 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$11.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.97