Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No531610
Newark Part No.05T6510
Product RangeSink-Box Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.910 |
| 5+ | $41.990 |
| 10+ | $40.060 |
| 25+ | $38.110 |
| 50+ | $36.810 |
| 100+ | $36.620 |
| 250+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$43.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No531610
Newark Part No.05T6510
Product RangeSink-Box Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric51mm
External Width - Metric90mm
External Depth - Metric200mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.54"
External Depth - Imperial7.87"
Product RangeSink-Box Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
51mm
External Depth - Metric
200mm
Body Color
Transparent
External Height - Imperial
2.01"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
90mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
Sink-Box Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate